Cart

BLM18HD601SH1D

MURATA BLM18HD601SH1D

image shown is a representation only

MURATA

BLM18HD 600R 100mA Rdc=1,5R
Supplier: Murata
Matchcode: FEC600R0603
Rutronik No.: FE4582
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
On request
0.0228 $
91.20 $

Prices

4,000 0.0228 $
8,000 0.0206 $
12,000 0.0204 $
20,000 0.0202 $
28,000 0.0198 $

Parameter

Mounting
SMD
Design size
0603
Impedance Z
600 Ohm
Testfrequency
100 MHz
Current I
100 mA
DCR
1.5 Ohm
Length
1.6 mm
Width
0.8 mm
Height
0.8 mm
T(A)min
-55 °C
T(A)max
125 °C
Tolerance
25 %
Automotive
AEC-Q(200)
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
Japan
ABC-Code
C
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?