Cart

BLM15PX121SN1D

MURATA BLM15PX121SN1D

image shown is a representation only

MURATA

BLM15PX 120R 2,0A 25% Rdc=0,055
Supplier: Murata
Matchcode: FEC120R0402
Rutronik No.: FE4423
Unit Pack: 10000
MOQ: 10000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0104 $
104.00 $

Prices

10,000 0.0104 $
40,000 0.0102 $
100,000 0.01 $
250,000 0.0098 $

Parameter

Mounting
SMD
Design size
0402
Impedance Z
120 Ohm
Testfrequency
100 MHz
Current I
2000 mA
DCR
0.055 Ohm
T(A)min
-55 °C
T(A)max
125 °C
Tolerance
25 %
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
ABC-Code
C
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?