BLM15HD102BH1D
BLM15HD102BH1D
Description:
BLM15HD 1000R 0,25A 25%
Supplier:
MURATA
Matchcode:
FEC1000R0402
Rutronik No.:
FE5229
Unit Pack:
10000
MOQ:
10000
Packaging:
REEL
Find Alternatives
- Mounting
- SMD
- Design size
- 0402
- Impedance Z
- 1000 Ohm
- Testfrequency
- 100 MHz
- Current I
- 250 mA
- DCR
- 1,35 Ohm
- Length
- 1 mm
- Width
- 0,5 mm
- Height
- 0,5 mm
- T(A)min
- -55 °C
- T(A)max
- 150 °C
- Tolerance
- 25 %
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 14 weeks