Cart

BLM15HB121SN1D

MURATA BLM15HB121SN1D

image shown is a representation only

MURATA

BLM15HB 120R 300mA 25% 0,7R
Supplier: Murata
Matchcode: FEC120R0402
Rutronik No.: FE3969
Unit Pack: 10000
MOQ: 10000
Packaging: REEL
Topseller
In Stock
0.017 $
170.00 $

Prices

10,000 0.017 $
20,000 0.0153 $
30,000 0.0151 $
40,000 0.015 $
50,000 0.0147 $

Parameter

Mounting
SMD
Design size
0402
Impedance Z
120 Ohm
Testfrequency
100 MHz
Current I
300 mA
DCR
0.7 Ohm
T(A)min
-55 °C
T(A)max
125 °C
Tolerance
25 %
Weight
0.001 gr
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045000900
Country
Thailand
ABC-Code
C
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?