Cart

BLM15AX121SN1D

MURATA BLM15AX121SN1D

image shown is a representation only

MURATA

BLM15AX 120R 700mA 0,13R 25%
Supplier: Murata
Matchcode: FEC120R0402
Rutronik No.: FE4438
Unit Pack: 10000
MOQ: 10000
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.0083 $
83.00 $

Prices

10,000 0.0083 $
40,000 0.0082 $
100,000 0.008 $
250,000 0.0078 $

Parameter

Mounting
SMD
Design size
0402
Impedance Z
120 Ohm
Testfrequency
100 MHz
Current I
700 mA
DCR
0.13 Ohm
Length
1 mm
Width
0.5 mm
Height
0.5 mm
T(A)min
-55 °C
T(A)max
125 °C
Tolerance
25 %
Weight
0.001 gr
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
ABC-Code
C
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?