BLM03BD121SN1D
BLM03BD121SN1D
Description:
BLM03BD 120R 250mA 0,5R 25%
Supplier:
MURATA
Matchcode:
FEC120R0201
Rutronik No.:
FE4453
Unit Pack:
15000
MOQ:
15000
Packaging:
REEL
Find Alternatives
- Mounting
- SMD
- Design size
- 0201
- Impedance Z
- 120 Ohm
- Testfrequency
- 100 MHz
- Current I
- 250 mA
- DCR
- 0.5 Ohm
- Length
- 0.6 mm
- Width
- 0.3 mm
- Height
- 0.3 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Tolerance
- 25 %
- Weight
- 0.0003 gr
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Thailand
- ABC-Code
- C
- Supplier Lead time
- 22 weeks