Cart

BLM03AX241SN1D

MURATA BLM03AX241SN1D

image shown is a representation only

MURATA

BLM03AX 240R 350mA 0,38R 25%
Supplier: Murata
Matchcode: FEC240R0201
Rutronik No.: FE3995
Unit Pack: 15000
MOQ: 15000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0164 $
246.00 $

Prices

15,000 0.0164 $
30,000 0.0161 $
45,000 0.0158 $
90,000 0.0155 $

Parameter

Mounting
SMD
Design size
0201
Impedance Z
240 Ohm
Testfrequency
100 MHz
Current I
350 mA
DCR
0.38 Ohm
Length
1 mm
Width
0.5 mm
Height
0.5 mm
T(A)min
-55 °C
T(A)max
125 °C
Weight
0.0003 gr
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?