BLE32SN120SN1L
BLE32SN120SN1L
Description:
BLE32SN 12R 20A 0,0006R
Supplier:
MURATA
Matchcode:
FEC12R1210
Rutronik No.:
FE5316
Unit Pack:
1500
MOQ:
1500
Packaging:
REEL
- Mounting
- SMD
- Design size
- 1210
- Impedance Z
- 12 Ohm
- Current I
- 20000 mA
- DCR
- 0,0006 Ohm
- Length
- 3,2 mm
- Width
- 2,5 mm
- Height
- 2 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 22 weeks