Cart

BLA31BD221SN4D

MURATA BLA31BD221SN4D

image shown is a representation only

MURATA

BLA31B 220R 150mA 4xARRAY
Supplier: Murata
Matchcode: FEC220R1206
Rutronik No.: FE2186
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2282 $
912.80 $

Prices

4,000 0.2282 $
8,000 0.224 $
12,000 0.2199 $
16,000 0.2157 $

Parameter

Mounting
SMD
Design size
1206
Impedance Z
220 Ohm
Testfrequency
100 MHz
Current I
150 mA
DCR
0.7 Ohm
Length
3.2 mm
Width
1.6 mm
Height
0.8 mm
T(A)min
-55 °C
T(A)max
125 °C
Tolerance
25 %
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?