Cart

BLA2AAG601SN4D

MURATA BLA2AAG601SN4D

image shown is a representation only

MURATA

BLA2AAG 600R 50mA 4xARRAY
Supplier: Murata
Matchcode: FEC600R0804
Rutronik No.: FE2832
Unit Pack: 10000
MOQ: 10000
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
0.1064 $
1,064.00 $

Prices

10,000 0.1064 $
20,000 0.1044 $
30,000 0.1025 $
40,000 0.1005 $

Parameter

Mounting
SMD
Design size
0804
Impedance Z
600 Ohm
Testfrequency
100 MHz
Current I
50 mA
DCR
1.1 Ohm
Length
2 mm
Width
1 mm
Height
0.5 mm
T(A)min
-55 °C
T(A)max
125 °C
Tolerance
25 %
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?