Cart

BL02RN2R1M2B

MURATA BL02RN2R1M2B

image shown is a representation only

MURATA

BL02 130R/100MHZ 7A -40/+85
Supplier: Murata
Matchcode: FEB130R7,0A
Rutronik No.: FE1060
Unit Pack: 500
MOQ: 500
Packaging: BULK
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.0811 $
40.55 $

Prices

500 0.0811 $
15,000 0.0796 $
30,000 0.0781 $
45,000 0.0766 $

Parameter

Mounting
THT
Impedance Z
130 Ohm
Testfrequency
100 MHz
Current I
7000 mA
T(A)min
-40 °C
T(A)max
85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85045095200
Country
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?