Cart

BL01RN1A2A2B

MURATA BL01RN1A2A2B

image shown is a representation only

MURATA

BL01 65R/100MHZ THT 7A -40/+85°
Supplier: Murata
Matchcode: FEB60R7,0A
Rutronik No.: FE1057
Unit Pack: 500
MOQ: 500
Packaging: BULK
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.073 $
36.50 $

Prices

500 0.073 $
15,000 0.0716 $
30,000 0.0703 $
45,000 0.069 $

Parameter

Mounting
THT
Impedance Z
65 Ohm
Testfrequency
100 MHz
Current I
7000 mA
Length
5 mm
Diameter
3.6 mm
T(A)min
-40 °C
T(A)max
85 °C
Weight
0.035 gr
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85045095200
Country
ABC-Code
C
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?