Cart

7BB-35-3CL6

MURATA 7BB-35-3CL6

image shown is a representation only

MURATA

7BB 2,8KHz 35MM DISC 3x60mmLEAD
Supplier: Murata
Matchcode: SIGM2,8KO
Rutronik No.: PIEZO3821
Unit Pack: 1200
MOQ: 1200
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
Soon available
0.3914 $
469.68 $

Prices

1,200 0.3914 $
4,800 0.3842 $
7,200 0.3771 $
10,800 0.37 $

Parameter

Electronic
NO
Technics
PIEZO
Frequency
2.8 kHz
Length/Diameter
35 mm
Height
0.53 mm
Impedance
200 Ohm
T(A)min
-20 °C
T(A)max
70 °C
Type
BUZZER
Series
MEMBRANE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85318070000
Country
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?