Cart

7BB-20-3

MURATA 7BB-20-3

image shown is a representation only

MURATA

7BB 3,6KHZ 20MM DISC
Supplier: Murata
Matchcode: SIGM3,6KO
Rutronik No.: PIEZO319
Unit Pack: 3000
MOQ: 3000
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.20 $
600.00 $

Prices

3,000 0.20 $
6,000 0.1964 $
12,000 0.1928 $
18,000 0.1891 $

Parameter

Electronic
NO
Technics
PIEZO
Frequency
3.6 kHz
Length/Diameter
20 mm
Height
0.22 mm
Housing
NO y/n
Type
BUZZER
Mounting
DISC
Series
MEMBRANE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85318070000
Country
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?