Cart

7BB-15-6L7

MURATA 7BB-15-6L7

image shown is a representation only

MURATA

7BB 6kHZ 15MM DISC 30mmLEADS
Supplier: Murata
Matchcode: SIGM6,0KO
Rutronik No.: PIEZO3947
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.4172 $
417.20 $

Prices

1,000 0.4172 $
4,000 0.4096 $
7,000 0.402 $
10,000 0.3944 $

Parameter

Electronic
NO
Technics
PIEZO
Frequency
6 kHz
Length/Diameter
15 mm
Height
0.22 mm
Pin/Wire length
30 mm
Impedance
1000 Ohm
T(A)min
-20 °C
T(A)max
70 °C
Housing
NO y/n
Type
BUZZER
Mounting
DISC
Series
MEMBRANE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85318040900
Country
Japan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?