Cart

7BB-15-6

MURATA 7BB-15-6

image shown is a representation only

MURATA

7BB 6kHZ 15MM DISC
Supplier: Murata
Matchcode: SIGM6,0KO
Rutronik No.: PIEZO60
Unit Pack: 8000
MOQ: 8000
Packaging: BULK
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.1771 $
1,416.80 $

Prices

8,000 0.1771 $
24,000 0.1739 $
32,000 0.1691 $

Parameter

Electronic
NO
Technics
PIEZO
Frequency
6 kHz
Length/Diameter
15 mm
Height
0.2 mm
Impedance
350 Ohm
T(A)min
-20 °C
T(A)max
70 °C
Housing
NO y/n
Type
BUZZER
Mounting
DISC
Series
MEMBRANE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85318070000
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?