1286AS-H-R47M=P2
1286AS-H-R47M=P2
Description:
1286AS 0,47uH 3,2A 20% Toko WWT
Supplier:
MURATA
Matchcode:
INDC0,47U20%
Rutronik No.:
IND23128
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
- Inductance
- 0,47 µH
- Mounting
- SMD
- Current rated
- 3200 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 3400 mA
- R(DC)max.
- 0,052 Ohm
- Design
- METAL
- Enclosure type
- SHIELDED
- Length
- 2 mm
- Width
- 1,6 mm
- Height
- 1,2 mm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Vietnam
- ABC-Code
- B
- Supplier Lead time
- 16 weeks