Cart

SF1186H-2

MURATA RFM SF1186H-2

image shown is a representation only

MURATA RFM

SF 1575,42MHz 1,15MHz/1,6dB
Supplier:
Matchcode: FILC1575,42M
Rutronik No.: PIEZO4241
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.947 $
1,894.00 $

Prices

2,000 0.947 $
4,000 0.912 $

Parameter

Centerfrequency
1575.42 MHz
Mounting
SMD
Attenuation
1.6 dB
Bandwidth
1150 kHz
Length
2 mm
Width
1.6 mm
Height
0.9 mm
T(A)min
-40 °C
T(A)max
85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85416000000
Country
Japan
ABC-Code
B
Supplier Leadtime
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?