Cart

UQQ-5/17-Q12PB-C

MURATA PS UQQ-5/17-Q12PB-C

image shown is a representation only

MURATA PS

DC/DC Mod 9-36V to 05V 17A
Supplier: Murata Power Solutions
Matchcode: UQQ-5/17-Q12PB-C
Rutronik No.: ICDCDC2539
Unit Pack: 15
MOQ: 15
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
158.62 $
2,379.30 $

Prices

15 158.62 $
30 136.13 $

Parameter

Power
85 W
Vin(min)
9 V(DC)
Vin(max)
36 V(DC)
No.of outputs
SINGLE
V out
5 V(DC)
Reg./Unreg.
REG
Isolation
2.25 kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BOX
CSC Protection
N/A
ECCN
EAR99
Customs Tariff No.
85044090900
Country
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?