Cart

UHE-12/2500-D48-C

MURATA PS UHE-12/2500-D48-C

image shown is a representation only

MURATA PS

DC/DC Mod 36V-75V to 12V 30W
Supplier: Murata Power Solutions
Matchcode: UHE-12/2500-D48-C
Rutronik No.: ICDCDC3806
Unit Pack: 99
MOQ: 99
package: "2""x2"""
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
54.66 $
5,411.34 $

Parameter

Power
30 W
Vin(min)
36 V(DC)
Vin(max)
75 V(DC)
No.of outputs
SINGLE
V out
12 V(DC)
Reg./Unreg.
REG
Series
UHE
Isolation
1.5 kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Package
"2""x2"""
Packaging
BOX
CSC Protection
YES
ECCN
EAR99
Customs Tariff No.
85044090900
Country
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?