Cart

UEI30-050-Q48N-C

MURATA PS UEI30-050-Q48N-C

image shown is a representation only

MURATA PS

DC/DC Mod 18-75 to 5V 15W
Supplier: Murata Power Solutions
Matchcode: UEI30-050-Q48N-C
Rutronik No.: ICDCDC2683
Unit Pack: 21
MOQ: 21
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
54.21 $
1,138.41 $

Prices

21 54.21 $
63 50.57 $
84 46.53 $

Parameter

Power
30 W
Vin(min)
18 V(DC)
Vin(max)
75 V(DC)
No.of outputs
SINGLE
V out
5 V(DC)
Reg./Unreg.
REG
Isolation
2.25 kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BOX
CSC Protection
NO
ECCN
EAR99
Customs Tariff No.
85044090900
Country
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?