Cart

UEI25-120-D48P-C

MURATA PS UEI25-120-D48P-C

image shown is a representation only

MURATA PS

DC/DC Mod 36-75V to 3.3V 25W
Supplier: Murata Power Solutions
Matchcode: UEI25-033-D48P-C
Rutronik No.: ICDCDC3777
Unit Pack: 30
MOQ: 90
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
29.68 $
2,671.20 $

Prices

90 29.68 $
120 27.30 $

Parameter

Power
25 W
Vin(min)
36 V(DC)
Vin(max)
75 V(DC)
No.of outputs
SINGLE
V out
12 V(DC)
Reg./Unreg.
REG
Isolation
2.25 kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BOX
CSC Protection
YES
ECCN
EAR99
Customs Tariff No.
85044090900
Country
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?