Cart

TWR-5/3000-12/500-D12A-C

MURATA PS TWR-5/3000-12/500-D12A-C

image shown is a representation only

MURATA PS

DC/DC Mod 9-36V to 12V 20W
Supplier: Murata Power Solutions
Matchcode: TWR-5/3000-12/500-D12A-C
Rutronik No.: ICDCDC2562
Unit Pack: 18
MOQ: 108
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
107.59 $
11,619.72 $

Parameter

Power
20 W
Vin(min)
9 V(DC)
Vin(max)
36 V(DC)
No.of outputs
TRIPLE
V out
05/+-12 V(DC)
Reg./Unreg.
REG
Isolation
1.5 kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BOX
CSC Protection
NO
ECCN
EAR99
Customs Tariff No.
85044090900
Country
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?