- Home
- AC/DC + DC/DC Converter
- Murata Power Solutions AC/DC + DC/DC Converter
image shown is a representation only

DC/DC Mod 9-36V to 12V 15W
Supplier:
Murata Power Solutions
Matchcode:
SPM15-120-Q12P-C
Rutronik No.:
ICDCDC4424
Unit Pack: 16
MOQ: 96
Packaging: TUBE
- Power
-
15 W
- Vin(min)
-
9 V(DC)
- Vin(max)
-
36 V(DC)
- No.of outputs
-
SINGLE
- V out
-
12 V(DC)
- Reg./Unreg.
-
REG
- Isolation
-
1.6 kV(DC)
- Leadfree Defin.
-
10
- Automotive
-
NO
- Packaging
-
TUBE
- CSC Protection
-
YES
- ECCN
- EAR99
- Customs Tariff No.
- 85044082900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
DC/DC Mod 9-36V to 12V 15W 2kV
Packaging:
TRAY
DC/DC CONV.24V TO 5V 15W
package:
SMD
Packaging:
TUBE
DC/DC Mod 9-36V to 12V 15W
package:
2"X1"
Packaging:
TUBE
DC/DC Mod 9-36V to 12V 15W
package:
1"x1"
Packaging:
TUBE
DC/DC Mod 9-36V to 5V 15W
package:
1"x1"
Packaging:
TRAY
DC/DC Mod 9-36V to 12V 15W 2kV
package:
2"x1"
Packaging:
TUBE
DC/DC Mod 9-36V to 12V 15W 2kV
package:
1"x1"
Packaging:
TUBE
DC/DC Mod 9-36V to 05V 15W
package:
2"x1"
Packaging:
TUBE
DC/DC Mod 9-36V to 05V 15W
package:
1"x1"
Packaging:
TUBE
DC/DC Mod 9-36V to 05V 15W 5kV
package:
1.6"x1"
Packaging:
TUBE
Previous
Next