Cart

OKR-T/6-W12-C

MURATA PS OKR-T/6-W12-C

image shown is a representation only

MURATA PS

DC/DC Mod 12V to 0.591-6V 6A
Supplier: Murata Power Solutions
Matchcode: OKR-T/6-W12-C
Rutronik No.: ICDCDC3455
Unit Pack: 360
MOQ: 360
package: SIP
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
9.79 $
3,524.40 $

Prices

360 9.79 $
720 9.02 $

Parameter

Power
30 W
Vin(min)
4.5 V(DC)
Vin(max)
14 V(DC)
No.of outputs
SINGLE
V out
0.591-6 V(DC)
Reg./Unreg.
REG
Isolation
6 kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Package
SIP
Packaging
TRAY
CSC Protection
NO
Customs Tariff No.
85044090900
Country
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?