Cart

OKI-T/3-W40P-C

MURATA PS OKI-T/3-W40P-C

image shown is a representation only

MURATA PS

DC/DC-CONV.24V TO 0.75-5.5V 3A
Supplier: Murata Power Solutions
Matchcode: OKI-T/3-W40P-C
Rutronik No.: ICDCDC3049
Unit Pack: 250
MOQ: 250
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
10.82 $
2,705.00 $

Prices

250 10.82 $
500 9.05 $

Parameter

Power
15 W
Vin(min)
16-40 V(DC)
Vin(max)
Single V(DC)
No.of outputs
0.7525-5.5
Reg./Unreg.
0.2
Series
0.25
Isolation
Yes kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85044090900
Country
China
ABC-Code
A
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?