- Home
- Semiconductors
- DC/DC Converter
- MURATA PS DC/DC Converter
image shown is a representation only
DC/DC Mod 24V to 15V 15W 1.5kV
Supplier:
MURATA PS
Matchcode:
NPH15S2415IC
Rutronik No.:
ICDCDC3345
Unit Pack: 20
MOQ: 20
Packaging: TUBE
- Power
-
15 W
- Vin(min)
-
18 V(DC)
- Vin(max)
-
36 V(DC)
- V out
-
SINGLE V(DC)
- No.of outputs
-
15
- Output currency
-
1.5 mA
- Isolated
-
NO
- Isolation
-
REG kV(DC)
- Automotive
-
NO
- RoHS Status
-
RoHS-conform
- Packaging
-
TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85044083900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
DC/DC Mod 24V to 3.3V 15W...
Packaging:
TUBE
DC/DC Mod 24V to 12.1V 15W...
Packaging:
TUBE
DC/DC Mod 24V to 5,1V 15W...
package:
UL 94V-0
Packaging:
TUBE
DC/DC Mod 18-36V to 15V 15W...
package:
1"x1"
Packaging:
TUBE
DC/DC Mod 18-36V to 05V 15W...
package:
1"x1"
Packaging:
TUBE
DC/DC Mod 18-75V to 5V 15W
package:
1"x1"
Packaging:
TRAY
DC/DC Mod 18-36V to 5.1V...
package:
2"x1"
Packaging:
TUBE
DC/DC Mod 18-36V to 12V 15W...
package:
2"x1"
Packaging:
TUBE
DC/DC Mod 18-36V to 5.1V...
package:
2"x1"
Packaging:
TUBE
DC/DC Mod 18-36V to 12V 15W...
package:
1"x1"
Packaging:
TUBE
Previous
Next