Cart

NPH15S2403IC

MURATA PS NPH15S2403IC

image shown is a representation only

MURATA PS

DC/DC Mod 24V to 3.3V 15W 1.5kV
Supplier: Murata Power Solutions
Matchcode: NPH15S2403IC
Rutronik No.: ICDCDC3612
Unit Pack: 20
MOQ: 20
Packaging: TUBE
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
58.15 $
1,163.00 $

Prices

20 58.15 $
40 54.25 $
60 49.90 $

Parameter

Power
15 W
Vin(min)
18 V(DC)
Vin(max)
36 V(DC)
No.of outputs
SINGLE
V out
3.3 V(DC)
Reg./Unreg.
REG
Isolation
1.5 kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
TUBE
CSC Protection
NO
Customs Tariff No.
85044090900
Country
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?