Cart

NMV1209SAC

MURATA PS NMV1209SAC

image shown is a representation only

MURATA PS

DC/DC Mod 12V to 09V 1W 3kV
Supplier: Murata Power Solutions
Matchcode: NMV1209SAC
Rutronik No.: ICDCDC3501
Unit Pack: 25
MOQ: 25
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
8.13 $
203.25 $

Prices

25 8.13 $
100 7.59 $
300 7.34 $
600 6.98 $

Parameter

Power
1 W
Vin(min)
12 V(DC)
Vin(max)
12 V(DC)
No.of outputs
SINGLE
V out
09 V(DC)
Reg./Unreg.
REG
Isolation
3 kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BOX
CSC Protection
NO
Customs Tariff No.
85044090900
Country
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?