Cart

NMK1505SAC

MURATA PS NMK1505SAC

image shown is a representation only

MURATA PS

DC/DC-CONV. 15V TO 5V 2W 3kV
Supplier: Murata Power Solutions
Matchcode: NMK1505SAC
Rutronik No.: ICDCDC3162
Unit Pack: 1
MOQ: 25
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
12.20 $
305.00 $

Prices

25 12.20 $
100 11.39 $
300 10.47 $

Parameter

Power
2 W
Vin(min)
15 V(DC)
Vin(max)
Single V(DC)
No.of outputs
5
V out
3 V(DC)
Reg./Unreg.
1.05
Series
4.3
Isolation
No kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
TUBE
Customs Tariff No.
85044090900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?