Cart

NMH1205DC

MURATA PS NMH1205DC

image shown is a representation only

MURATA PS

DC/DC Mod 12V to +/-05V 2W 1kV
Supplier: Murata Power Solutions
Matchcode: NMH1205DC
Rutronik No.: ICDCDC2644
Unit Pack: 25
MOQ: 25
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
9.61 $
240.25 $

Prices

25 9.61 $
100 8.97 $
300 8.25 $

Parameter

Power
2 W
Vin(min)
10.8 V(DC)
Vin(max)
13.2 V(DC)
No.of outputs
DUAL
V out
+/-05 V(DC)
Reg./Unreg.
REG
Isolation
1 kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BOX
CSC Protection
NO
ECCN
EAR99
Customs Tariff No.
85044090900
Country
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?