Cart

NME0515DC

MURATA PS NME0515DC

image shown is a representation only

MURATA PS

DC/DC Mod 05V to 15V 1W 1kV
Supplier: Murata Power Solutions
Matchcode: NME0515DC
Rutronik No.: ICDCDC2553
Unit Pack: 35
MOQ: 35
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
6.13 $
214.55 $

Prices

35 6.13 $
210 5.73 $
420 5.41 $
840 5.13 $

Parameter

Power
2 W
Vin(min)
5 V(DC)
Vin(max)
5 V(DC)
No.of outputs
SINGLE
V out
15 V(DC)
Reg./Unreg.
REG
Isolation
1 kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BOX
CSC Protection
NO
ECCN
EAR99
Customs Tariff No.
85044090900
Country
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?