- Home
- Semiconductors
- DC/DC Converter
- MURATA PS DC/DC Converter
image shown is a representation only
DC/DC Mod 05V to 05V 1W 1kV
Supplier:
MURATA PS
Matchcode:
NMD050505SC
Rutronik No.:
ICDCDC3021
Unit Pack: 25
MOQ: 25
Packaging: TUBE
- Power
-
1 W
- Vin(min)
-
5 V(DC)
- Vin(max)
-
5 V(DC)
- V out
-
DUAL V(DC)
- No.of outputs
-
+/-05
- Output currency
-
1 mA
- Isolated
-
NO
- Isolation
-
REG kV(DC)
- Automotive
-
NO
- RoHS Status
-
RoHS-conform
- Packaging
-
TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85044083900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
DC/DC Mod 05V to 05V 1W 3kV
Packaging:
TUBE
Topseller
DC/DC Mod 05V to +/-05V 1W...
package:
SIP7
Packaging:
TUBE
DC/DC Mod 5V to +/-5V 1W 1kV
package:
SIP
Packaging:
TUBE
DC/DC Mod 05V TO +/-15V 1W 1kV
Packaging:
TUBE
Topseller
DC/DC Mod 05V to 15V 1W 1kV
Packaging:
BOX
Topseller
DC/DC Mod 05V to +/-15V 1W 1kV
Packaging:
REEL
Topseller
DC/DC Mod 5V to +/-12V 1W 1kV
package:
SIP4
Packaging:
TUBE
DC/DC Mod 05V to +/-05V 1W 1KV
package:
SIP
Packaging:
BOX
DC/DC Mod 05V to +/-15V 1W...
package:
SIP7
Packaging:
TUBE
DC/DC Mod 05V to +/-09V 1W...
package:
SIP7
Packaging:
TUBE
Previous
Next