Cart

NMA1215SC

MURATA PS NMA1215SC

image shown is a representation only

MURATA PS

DC/DC CONVERTER 12V TO 15V
Supplier: Murata Power Solutions
Matchcode: NMA1215SC
Rutronik No.: ICDCDC2750
Unit Pack: 25
MOQ: 25
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
6.11 $
152.75 $

Prices

25 6.11 $
100 5.70 $
300 5.52 $
600 5.24 $

Parameter

Power
1 W
Vin(min)
12 V(DC)
Vin(max)
Single V(DC)
No.of outputs
15
V out
1 V(DC)
Reg./Unreg.
1.0
Series
6
Isolation
No kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85044090900
Country
China
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?