Cart

NKE0309SC

MURATA PS NKE0309SC

image shown is a representation only

MURATA PS

DC/DC Mod 3.3 to 9.0V 1W 3kV
Supplier: Murata Power Solutions
Matchcode: NKE0309SC
Rutronik No.: ICDCDC3724
Unit Pack: 40
MOQ: 40
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
6.07 $
242.80 $

Prices

40 6.07 $
120 5.66 $
240 5.44 $
480 5.35 $

Parameter

Power
1 W
Vin(min)
3.3 V(DC)
Vin(max)
3.3 V(DC)
No.of outputs
SINGLE
V out
09 V(DC)
Reg./Unreg.
REG
Isolation
3 kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
TUBE
CSC Protection
NO
ECCN
EAR99
Customs Tariff No.
85044090900
Country
ABC-Code
A
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?