Cart

NKE0309DC

MURATA PS NKE0309DC

image shown is a representation only

MURATA PS

DC/DC Mod 3.3V to 09V 1W 3kV
Supplier: Murata Power Solutions
Matchcode: NKE0309DC
Rutronik No.: ICDCDC3856
Unit Pack: 40
MOQ: 40
package: DIP
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
6.08 $
243.20 $

Prices

40 6.08 $
120 5.68 $
240 5.44 $
480 5.22 $

Parameter

Power
1 W
Vin(min)
3.3 V(DC)
Vin(max)
3.3 V(DC)
No.of outputs
SINGLE
V out
09 V(DC)
Reg./Unreg.
UNREG
Series
NKE
Isolation
3 kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Package
DIP
Packaging
TUBE
CSC Protection
NO
ECCN
EAR99
Customs Tariff No.
85044090900
Country
ABC-Code
A
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?