Cart

NCS12S1205C

MURATA PS NCS12S1205C

image shown is a representation only

MURATA PS

DC/DC-CONVERTER 12V TO 5V 12W
Supplier: Murata Power Solutions
Matchcode: NCS12S1205C
Rutronik No.: ICDCDC3236
Unit Pack: 15
MOQ: 15
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
36.59 $
548.85 $

Prices

15 36.59 $
60 34.13 $
90 31.40 $

Parameter

Power
12 W
Vin(min)
9-18 V(DC)
Vin(max)
Single V(DC)
No.of outputs
5
V out
1.5 V(DC)
Reg./Unreg.
0.04
Series
0.5
Isolation
yes kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
TUBE
Customs Tariff No.
85044090900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?