MYBSP01206AZFT

image shown is a representation only
Supplier: MURATA PS
Matchcode: MYBSP01206AZFT
Rutronik No.: ICDCDC5413
Unit Pack: 128
MOQ: 128
package: DIP
Packaging: BULK
Topseller
Parameter
- Power
- 72 W
- Vin(min)
- 41.1 V(DC)
- Vin(max)
- 57 V(DC)
- No.of outputs
- SINGLE
- V out
- 12 V(DC)
- Reg./Unreg.
- REG
- Isolation
- 2.25 kV(DC)
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Package
- DIP
- Packaging
- BULK
- CSC Protection
- YES
- ECCN
- EAR99
- Customs Tariff No.
- 85044083900
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 19 weeks