Cart

MVAD065-12

MURATA PS

SMPS 60W 12V 5A 2x4
Supplier: Murata Power Solutions
Matchcode: MVAD065-12
Rutronik No.: SMPS1099
Unit Pack: 32
MOQ: 32
package: INDIVIDUAL
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
39.17 $
1,253.44 $

Prices

32 39.17 $
64 36.03 $

Parameter

Phases
1
I(out)
5 A
P(out)
65 W
V(out,min)
12 V
V(out,max)
12 V
V(in,min)
90 V
V(in,max)
264 V
f(in,min)
47 Hz
f(in,max)
63 Hz
Efficiency
88 %typ.
Length
101.6 mm
Height
28.5 mm
Width
50.8 mm
MTBF
1000000 hrs
Automotive
NO
Package
INDIVIDUAL
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
85044090900
Country
Malaysia
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?