Cart

MVAC400-48AF

MURATA PS MVAC400-48AF

image shown is a representation only

MURATA PS

SMPS 400W 50V/12/5 8/1/2A med.
Supplier: Murata Power Solutions
Matchcode: MVAC400-48AF
Rutronik No.: SMPS1105
Unit Pack: 1
MOQ: 54
package: INDIVIDUAL
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
192.89 $
10,416.06 $

Parameter

Phases
3
I(out)
8 A
P(out)
400 W
V(out,min)
50 V
V(out,max)
50 V
Efficiency
94 %typ.
Length
127 mm
Height
35.6 mm
Width
76.2 mm
Automotive
NO
Package
INDIVIDUAL
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
85044090900
Country
ABC-Code
A
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?