MVAC400-12AFD

image shown is a representation only
Supplier: MURATA PS
Matchcode: MVAC400-12AFD
Rutronik No.: SMPS1115
Unit Pack: 18
MOQ: 18
package: open Frame
Packaging: BOX
Parameter
- Phases
- 3
- I(out)
- 33.3 A
- P(out)
- 400 W
- V(out,min)
- 12 V
- V(out,max)
- 12 V
- V(in,min)
- 90 V
- V(in,max)
- 264 V
- f(in,min)
- 47 Hz
- f(in,max)
- 63 Hz
- Efficiency
- 94 %typ.
- Length
- 127 mm
- Height
- 35.6 mm
- Width
- 76.2 mm
- MTBF
- 474000 hrs
- Automotive
- NO
- Package
- open Frame
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 56 weeks