Cart

MTE1S2409MC-R

MURATA PS

DC/DC-CONV. 24V TO 9V 1W 1KV
Supplier: Murata Power Solutions
Matchcode: MTE1S2409MC-R
Rutronik No.: ICDCDC3678
Unit Pack: 500
MOQ: 500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
6.73 $
3,365.00 $

Prices

500 6.73 $
1,000 5.77 $

Parameter

Power
1 W
Vin(min)
24 V(DC)
Vin(max)
24 V(DC)
No.of outputs
SINGLE
V out
9 V(DC)
Reg./Unreg.
UNREG
Series
MTE1
Isolation
1 kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
REEL
CSC Protection
NO
Customs Tariff No.
85044090900
Country
Taiwan
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?