- Home
- Semiconductors
- AC/DC + DC/DC Converter
- MURATA PS AC/DC + DC/DC Converter
image shown is a representation only

DC/DC Mod 24V to 05V 1W 3kV
Supplier:
MURATA PS
Matchcode:
MTC1S2405MC-R13
Rutronik No.:
ICDCDC4536
Unit Pack: 150
MOQ: 150
package: SMD
Packaging: REEL
Topseller
- Power
-
1 W
- Vin(min)
-
18 V(DC)
- Vin(max)
-
36 V(DC)
- No.of outputs
-
SINGLE
- V out
-
05 V(DC)
- Reg./Unreg.
-
REG 2:1
- Isolation
-
3 kV(DC)
- RoHS Status
-
RoHS-conform
- Automotive
-
NO
- Package
-
SMD
- Packaging
-
REEL
- CSC Protection
-
YES
- ECCN
- EAR99
- Customs Tariff No.
- 85044083900
- Country
- Japan
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
DC/DC Mod 24V to 3,3V 1W 3kV
package:
SMD
Packaging:
REEL
Topseller
DC/DC Mod 18-36V to 05V 1W...
package:
SIP8
Packaging:
TUBE
Topseller
DC/DC Mod 18-36V to 05V 1W...
package:
SIP8
Packaging:
TUBE
Topseller
DC/DC Mod 18-36V to 05V 1W...
package:
SIP8
Packaging:
TUBE
DC/DC Mod 18-36V to 15V 1W...
package:
SIP8
Packaging:
TUBE
DC/DC Mod 18-36V to 12V 1W...
package:
SIP8
Packaging:
TUBE
DC/DC Mod 18-36V to 3.3V 1W...
package:
SIP8
Packaging:
TUBE
DC/DC Mod 18-36V to 09V 1W...
package:
SIP8
Packaging:
TUBE
DC/DC Mod 18-36V to 3.3V 1W...
package:
SIP8
Packaging:
TUBE
DC/DC Mod 18-36V to 12V 1W...
package:
SIP8
Packaging:
TUBE
Previous
Next