- Home
- AC/DC + DC/DC Converter
- Murata Power Solutions AC/DC + DC/DC Converter
image shown is a representation only

DC/DC Mod 18-36V to +15/-10V 3W
Supplier:
Murata Power Solutions
Matchcode:
MGJ3T24150505MC-R7
Rutronik No.:
ICDCDC3953
Unit Pack: 23
MOQ: 23
Packaging: REEL
Topseller
- Power
-
3 W
- Vin(min)
-
18 V(DC)
- Vin(max)
-
36 V(DC)
- No.of outputs
-
DUAL
- V out
-
+15/-10 V(DC)
- Reg./Unreg.
-
REG
- Isolation
-
5.2 kV(DC)
- Leadfree Defin.
-
10
- Automotive
-
NO
- Packaging
-
REEL
- CSC Protection
-
YES
- ECCN
- EAR99
- Customs Tariff No.
- 85044082900
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
DC/DC Mod 18-36V to +/-12V 3W
package:
DIP
Packaging:
TUBE
Topseller
DC/DC Mod 18-36V to +/-12V 3W
package:
DIP24
Packaging:
TUBE
DC/DC CONV.24V TO 5V 3W 1kV
package:
DIP24
Packaging:
TUBE
DC/DC Mod 18-36V to +/-12V 3W
package:
SIP8
Packaging:
TUBE
Topseller
DC/DC Mod 18-36V to +/-15V 3W
package:
SIP8
Packaging:
TUBE
Topseller
DC/DC Mod 18-36V to +/-12V 3W
package:
DIP24
Packaging:
TUBE
DC/DC Mod 18-36V to +/-12V 3W
package:
DIP24 Mini
Packaging:
TUBE
DC/DC Mod 18-36V to +/-12V 3W
package:
DIP24
Packaging:
TUBE
DC/DC Mod 18-36V to +/-12V 3W
package:
SIP8
Packaging:
TUBE
DC/DC Mod 18-36V to +/-09V 3W
package:
DIP24 Mini
Packaging:
TUBE
Previous
Next