- Home
- AC/DC + DC/DC Converter
- Murata Power Solutions AC/DC + DC/DC Converter
image shown is a representation only

DC/DC Mod 9-18V to +15/-10V 3W
Supplier:
Murata Power Solutions
Matchcode:
MGJ3T12150505MC-R7
Rutronik No.:
ICDCDC4200
Unit Pack: 23
MOQ: 23
Packaging: REEL
Topseller
- Power
-
3 W
- Vin(min)
-
9 V(DC)
- Vin(max)
-
18 V(DC)
- No.of outputs
-
DUAL
- V out
-
+15/-10 V(DC)
- Reg./Unreg.
-
REG
- Isolation
-
5.2 kV(DC)
- Leadfree Defin.
-
10
- Automotive
-
NO
- Packaging
-
REEL
- CSC Protection
-
YES
- ECCN
- EAR99
- Customs Tariff No.
- 85044082900
- Country
- China
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
IGBT 1200V 30A 2.2V TO247-3
package:
TO247-3
Packaging:
TUBE
Best Choice
IGBT 600V 150A 1.5V TO247-3
package:
TO247-3
Packaging:
TUBE
IGBT 600V 12A 1.5V TO263-3
package:
TO263
Packaging:
REEL
IGBT 1200V 40A 1.48V TO247-3
package:
TO247-3
Packaging:
TUBE
IGBT 1200V 80A 2.05V TO247-3
package:
TO247-3
Packaging:
TUBE
IGBT 1200V 30A 2.40V TO247-3
package:
TO247-3
Packaging:
TUBE
Best Choice
IGBT 1200V 30A 1.48V TO247-3
package:
TO247-3
Packaging:
TUBE
IGBT 1200V 6.2A 3.6V TO220-3
package:
TO220-3
Packaging:
TUBE
IGBT 600V 60A 1.95V TO247-3
package:
TO247-3
Packaging:
TUBE
IGBT 600V 40A 1.95V TO247-3
package:
TO247-3
Packaging:
TUBE
IGBT 600V 60A 1.95V TO220-3
package:
TO220-3
Packaging:
TUBE
IGBT 600V 100A 1.85V TO247-3
package:
TO247-3
Packaging:
TUBE
Previous
Next
DC/DC Mod 9-18V to +/-12V 3W
package:
SIP8
Packaging:
TUBE
DC/DC Mod 9-18V to +/-15V 3W
package:
SIP8
Packaging:
TUBE
DC/DC Mod 9-18V to +/-05V 3W
package:
SIP8
Packaging:
TUBE
DC/DC Mod 9-18V to +/-15V 3W
package:
SIP8
Packaging:
TUBE
DC/DC Mod 9-18V to +/-15V 3W
package:
DIP24
Packaging:
TUBE
DC/DC Mod 9-18V to +/-05V 3W
package:
SMD 24 Pin
Packaging:
TUBE
DC/DC Mod 9-18V to +/-09V 3W
package:
SIP8
Packaging:
TUBE
DC/DC Mod 9-18V to +/-12V 3W
package:
SIP8
Packaging:
TUBE
DC/DC Mod 12V to 3.3V 3W 1.5kV
Packaging:
BOX
Topseller
DC/DC Mod 12V to 05V 3W 1.5kV
Packaging:
BOX
Topseller
Previous
Next