- Home
- Semiconductors
- AC/DC + DC/DC Converter
- MURATA PS AC/DC + DC/DC Converter
image shown is a representation only

DC/DC Mod 24V to 15/-9V 1W 5.7kV THT
Supplier:
MURATA PS
Matchcode:
MGJ1D241509MPC-R13
Rutronik No.:
ICDCDC5582
Unit Pack: 400
MOQ: 400
package: SMD
Packaging: REEL
Topseller
- Power
-
1 W
- Vin(min)
-
21.6 V(DC)
- Vin(max)
-
26.4 V(DC)
- No.of outputs
-
DUAL
- V out
-
15/-9 V(DC)
- Reg./Unreg.
-
UNREG
- Isolation
-
5.7 kV(DC)
- RoHS Status
-
RoHS-conform
- Automotive
-
NO
- Package
-
SMD
- Packaging
-
REEL
- CSC Protection
-
YES
- ECCN
- EAR99
- Customs Tariff No.
- 85044083900
- Country
- United Kingdom
- Supplier Lead time
- 44 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
DC/DC Mod 24V to +/-15V 1W 3kV
package:
SIP
Packaging:
TUBE
Topseller
DC/DC Mod 24V to +/-05V 1W 3kV
package:
SIP
Packaging:
TUBE
Topseller
DC/DC Mod 24V to +/-09V 1W...
package:
SMD 6 PIN
Packaging:
REEL
DC/DC Mod 24V to +/-09V 1W...
package:
SMD 6 PIN
Packaging:
REEL
DC/DC Mod 24V to +/-09V 1W...
package:
SMD 6 PIN
Packaging:
REEL
DC/DC Mod 24V to 15/15V 1W...
package:
SMD 7 Pin
Packaging:
REEL
DC/DC Mod 24V to +/-12V 1W...
package:
SIP7
Packaging:
TUBE
Topseller
DC/DC Mod 24V to +/-12V 1W...
package:
SIP7
Packaging:
TUBE
DC/DC Mod 24V to +/-09V 1W...
package:
SIP7
Packaging:
TUBE
DC/DC Mod 24V to +/-05V 1W...
package:
SMD 6 Pin
Packaging:
TUBE
Previous
Next