- Home
- Semiconductors
- AC/DC + DC/DC Converter
- MURATA PS AC/DC + DC/DC Converter
image shown is a representation only

DC/DC Mod 12V to 19/-5 2W 5.7kV
Supplier:
MURATA PS
Matchcode:
MGJ1D121905MPC-R7
Rutronik No.:
ICDCDC4011
Unit Pack: 80
MOQ: 80
Packaging: REEL
Topseller
- Power
-
1 W
- Vin(min)
-
12 V(DC)
- Vin(max)
-
12 V(DC)
- No.of outputs
-
DUAL
- V out
-
19/-5 V(DC)
- Reg./Unreg.
-
REG
- Isolation
-
5.7 kV(DC)
- RoHS Status
-
RoHS-conform
- Automotive
-
NO
- Packaging
-
REEL
- CSC Protection
-
NO
- ECCN
- EAR99
- Customs Tariff No.
- 85044083900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 44 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
DC/DC Mod 12V to +/-5V 1W 3kV
Packaging:
TUBE
Topseller
DC/DC Mod 12V to +/-12V 1W 1kV
Packaging:
TUBE
Topseller
DC/DC Mod 12V to 05V 1W 1kV
Packaging:
REEL
Topseller
DC/DC Mod 12V to 05V 1W 1kV
Packaging:
TUBE
Topseller
DC/DC Mod 12V to 05V 1W 5.2kV
Packaging:
BOX
Topseller
DC/DC Mod 12V to 12V 1W 1kV
Packaging:
BOX
Topseller
DC/DC Mod 12V to 12V 1W 1kV
Packaging:
BOX
Topseller
DC/DC Mod 12V to 12V 1W 1kV
Packaging:
REEL
Topseller
DC/DC Mod 12V to 12V 1W 1kV
Packaging:
REEL
Topseller
DC/DC Mod 12 to 12V 1kV 1W
Packaging:
TUBE
Topseller
Previous
Next