MEV1S1505SC
MEV1S1505SC
Description:
DC/DC Mod 15V to 05V 1W 3kV
Supplier:
MURATA PS
Matchcode:
MEV1S1505SC
Rutronik No.:
ICDCDC2689
Unit Pack:
25
MOQ:
25
Packaging:
BOX
Find Alternatives
Datasheet
- Power
- 1 W
- Vin(min)
- 1,5 V(DC)
- Vin(max)
- 16,5 V(DC)
- V out
- 5 V(DC)
- No.of outputs
- SINGLE
- Output current
- 200 mA
- Isolated
- YES
- Isolation
- 3 kV(DC)
- Reg./Unreg.
- REG
- Efficiency
- 84 %
- Series
- MEV1
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85044083900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 16 weeks