Cart

MEU1S0305ZC

MURATA PS MEU1S0305ZC

image shown is a representation only

MURATA PS

DC/DC-CONV. 3.3V TO 5V 1W 1kV
Supplier: Murata Power Solutions
Matchcode: MEU1S0305ZC
Rutronik No.: ICDCDC3278
Unit Pack: 60
MOQ: 60
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
5.81 $
348.60 $

Prices

60 5.81 $
300 5.43 $
600 4.99 $

Parameter

Power
1 W
Vin(min)
3.3 V(DC)
Vin(max)
Single V(DC)
No.of outputs
5
V out
1 V(DC)
Reg./Unreg.
1
Series
9
Isolation
No kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
TUBE
Customs Tariff No.
85044090900
Country
Taiwan
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?