MEF1S1203SP3C
MEF1S1203SP3C
Description:
DC/DC Mod 12V to 3.3V 1W 3kV
Supplier:
MURATA PS
Matchcode:
MEF1S1203SP3C
Rutronik No.:
ICDCDC3952
Unit Pack:
25
MOQ:
25
package:
SMD
Packaging:
BOX
Find Alternatives
Datasheet
- Power
- 1 W
- Vin(min)
- 11,4 V(DC)
- Vin(max)
- 12,6 V(DC)
- V out
- 3,3 V(DC)
- No.of outputs
- SINGLE
- Output current
- 303 mA
- Isolated
- YES
- Isolation
- 3,5 kV(DC)
- Reg./Unreg.
- REG
- Efficiency
- 69 %
- Series
- MEF1
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85044083900
- Country
- China
- Supplier Lead time
- 14 weeks